357-010-405-102

Heilind Number:EDA357-010-405-102
Manufacturer:EDAC
Manufacturer Number:357-010-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-405-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless communication and power transfer in electronic devices. Made from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration on PCBs. Featuring copper alloy contacts and a 1-row design with 10 positions, it guarantees secure and efficient connections. Whether for industrial machinery or consumer electronics, this connector, with a 5A amperage rating, is a versatile solution for various applications. Upgrade your connectivity infrastructure with this essential component.