357-010-405-104

Heilind Number:EDA357-010-405-104
Manufacturer:EDAC
Manufacturer Number:357-010-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-405-104

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your circuit board. The straight mount orientation and 10 positions make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your connectivity game with this essential component, perfect for a variety of applications in the electronics industry.