357-010-405-107

Heilind Number:EDA357-010-405-107
Manufacturer:EDAC
Manufacturer Number:357-010-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-405-107

Detailed Description

Upgrade your connectivity with our high-quality Card Edge Connector. Designed for seamless integration on your PCB, this connector features a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 10 positions, it offers efficient data transmission with a 5A amperage capacity. The copper alloy contacts and .156-inch pitch guarantee stable and secure connections, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its straight mount orientation to streamline your installation process. Explore our wide range of connectors to find the perfect fit for your project.