357-010-405-112

Heilind Number:EDA357-010-405-112
Manufacturer:EDAC
Manufacturer Number:357-010-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-405-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a single row layout and 10 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for various applications. Elevate your electronic projects with this essential component.