357-010-421-101

Heilind Number:EDA357-010-421-101
Manufacturer:EDAC
Manufacturer Number:357-010-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-421-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black exterior, this connector ensures both durability and style. With a current rating of 5 A, it offers reliable power transmission for your electronic devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees high performance and safety. Featuring a single row design with 10 positions, it allows for efficient signal transfer. The copper alloy contact material and .156-inch pitch further optimize conductivity. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component.