357-010-421-104

Heilind Number:EDA357-010-421-104
Manufacturer:EDAC
Manufacturer Number:357-010-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-421-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector in sleek black offers a streamlined solution for seamless data transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from durable Copper Alloy, it ensures reliability in every connection. Featuring a single row with 10 positions, it's perfect for various board-to-board applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for even the most demanding environments. Upgrade your setup with this essential component for efficient and secure PCB integration.