357-010-421-107

Heilind Number:EDA357-010-421-107
Manufacturer:EDAC
Manufacturer Number:357-010-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-421-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in sleek black, guaranteeing durability and reliability. Each contact is constructed with high-quality Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers a perfect fit for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Whether for prototyping or mass production, our Card Edge Connector will elevate your PCB design experience. Upgrade today and experience seamless connectivity like never before.