357-010-421-112

Heilind Number:EDA357-010-421-112
Manufacturer:EDAC
Manufacturer Number:357-010-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-421-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a contact material made of Copper Alloy, it guarantees optimal conductivity for your electronic components. The single-row design with 10 positions and a pitch of .156 inches offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your PCB assembly projects. Upgrade your setup today with this essential component.