357-010-421-168

Heilind Number:EDA357-010-421-168
Manufacturer:EDAC
Manufacturer Number:357-010-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-421-168

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency, this connector features a single row layout with 10 positions, ensuring secure and stable attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The contact material, made of Copper Alloy, maintains excellent conductivity for optimal signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, this black-colored connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and dependable connectivity in your projects. Elevate your PCB design with this essential component.