357-010-425-102

Heilind Number:EDA357-010-425-102
Manufacturer:EDAC
Manufacturer Number:357-010-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-425-102

Detailed Description

Enhance connectivity in your devices with this sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, it boasts a 5A amperage capacity, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 10 positions, it offers seamless connection possibilities. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Perfect for board-to-board setups, its straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of PCB connectors for more connectivity solutions.