357-010-425-103

Heilind Number:EDA357-010-425-103
Manufacturer:EDAC
Manufacturer Number:357-010-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-425-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly integrates with your setup. With an amperage rating of 5 A and sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission in any application. Featuring a single row layout and 10 positions, it offers ample connectivity options for your boards. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it's perfect for various electronic devices. Plus, with an operating temperature range of -40 to 105 °C, it's ideal for both indoor and outdoor use. Take your PCB connections to the next level with this high-quality connector.