357-010-425-108

Heilind Number:EDA357-010-425-108
Manufacturer:EDAC
Manufacturer Number:357-010-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-425-108

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a single row configuration with ten positions for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The sleek black color adds a touch of sophistication to your assembly. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Its straight mount orientation and .156-inch pitch offer easy installation on your circuit board. Trust in its 5A amperage rating and .2-inch row spacing for a secure and stable connection. Ideal for various applications, this connector is a must-have in your inventory.