357-010-425-112

Heilind Number:EDA357-010-425-112
Manufacturer:EDAC
Manufacturer Number:357-010-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-425-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. This essential component, featuring a single row design, boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With 10 positions and a contact material of Copper Alloy, it ensures reliable performance in high-speed data transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality in various environments. Trust in our product to streamline your board-to-board connections efficiently.