357-010-427-101

Heilind Number:EDA357-010-427-101
Manufacturer:EDAC
Manufacturer Number:357-010-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a single row layout with ten positions, ensuring seamless integration into your setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 5A amperage rating, it offers reliable power transmission. The contact material is Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.