357-010-427-102

Heilind Number:EDA357-010-427-102
Manufacturer:EDAC
Manufacturer Number:357-010-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-102

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in a classic black hue. Expertly designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from durable UL 94V-0 Thermoplastic Polyester. With one row featuring ten positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the precise .156-inch pitch and .2-inch row spacing guarantee a secure fit. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, with an operating range of -40 to 105 °C. Upgrade your connectivity with this essential component.