357-010-427-107

Heilind Number:EDA357-010-427-107
Manufacturer:EDAC
Manufacturer Number:357-010-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer. Designed for efficiency, this connector features a single row with 10 positions, perfect for streamlined connections. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in all operations. The black color adds a sleek touch to your setup, while the straight mount orientation simplifies installation. With an amperage of 5A and a pitch of .156 inches, it guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for efficient and secure board-to-board connections.