357-010-427-112

Heilind Number:EDA357-010-427-112
Manufacturer:EDAC
Manufacturer Number:357-010-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-112

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Meticulously crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance for your electronic devices. Featuring a single row design with 10 positions and a pitch of .156 inches, this connector offers seamless integration on your circuit board. Its straight mount orientation and black color add versatility to your assembly process. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable and efficient operation even in harsh environments. Upgrade your connectivity solutions with this essential component for your electronic projects.