357-010-427-168

Heilind Number:EDA357-010-427-168
Manufacturer:EDAC
Manufacturer Number:357-010-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-168

Detailed Description

Enhance connectivity in your PCB layouts with this sleek and efficient Card Edge Connector. Boasting a sharp black color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and style. With a single row design and 10 positions, it offers ample space for seamless connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your PCB assembly with this essential connector.