357-010-427-178

Heilind Number:EDA357-010-427-178
Manufacturer:EDAC
Manufacturer Number:357-010-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-427-178

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for seamless integration, this connector features a single row layout with ten positions for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Boasting an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers high performance in diverse conditions. Perfect for board-to-board connections, this connector, with a straight mount orientation, is a must-have for your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.