357-010-431-102

Heilind Number:EDA357-010-431-102
Manufacturer:EDAC
Manufacturer Number:357-010-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-102

Detailed Description

Enhance connectivity on your PCB with this sophisticated Card Edge Connector. Designed for optimal performance, it features a single row configuration with ten positions, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. The sleek black finish adds a touch of elegance, while the straight mount orientation facilitates easy installation. With an amperage rating of 5A and a wide operating temperature range from -40 to 105 °C, this connector is built to withstand challenging environments. Trust in its precision engineering for efficient board-to-board connections in your electronic projects.