357-010-431-103

Heilind Number:EDA357-010-431-103
Manufacturer:EDAC
Manufacturer Number:357-010-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-103

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a UL 94V-0 Thermoplastic Polyester housing material ensuring reliability. With a single row configuration and ten positions, it provides ample connectivity options for your PCBs. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it seamlessly integrates into your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Trust in its quality and make seamless connections every time.