357-010-431-104

Heilind Number:EDA357-010-431-104
Manufacturer:EDAC
Manufacturer Number:357-010-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable power transmission, with a maximum amperage of 5 A. With a single row configuration and a pitch of .156 inches, it offers precise alignment for your connectivity needs. Boasting 10 positions and a straight mount orientation, this connector is perfect for board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of electronic devices. Upgrade your setup with this essential component, and experience seamless and efficient connectivity like never before.