357-010-431-107

Heilind Number:EDA357-010-431-107
Manufacturer:EDAC
Manufacturer Number:357-010-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-107

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and copper alloy contact material, it guarantees efficient power transmission at a steady amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 10 positions cater to various connection needs. Perfect for board-to-board PCB setups, it offers a straight mount orientation and a wide operating temperature range of -40 to 105 °C, making it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.