357-010-431-112

Heilind Number:EDA357-010-431-112
Manufacturer:EDAC
Manufacturer Number:357-010-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Its durable black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments. With a single row layout and ten positions, this connector offers seamless integration on your PCB. The copper alloy contacts, featuring a pitch of .156 inches, guarantee efficient power transfer at an amperage of 5A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your connectivity solutions with this essential component.