357-010-431-158

Heilind Number:EDA357-010-431-158
Manufacturer:EDAC
Manufacturer Number:357-010-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-431-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a classic black hue, it seamlessly integrates into your PCB setup. With a 5A amperage capacity, this connector ensures efficient power delivery. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row with 10 positions, it offers ample room for secure connections. The copper alloy contact material and .156-inch pitch further enhance conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Upgrade your setup with this essential component.