357-010-441-101

Heilind Number:EDA357-010-441-101
Manufacturer:EDAC
Manufacturer Number:357-010-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-441-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a reliable and high-performance component essential for seamless PCB integration. Designed for optimal functionality, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety in operation. With a single row configuration and ten positions, it offers precise and efficient connectivity for your devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless board-to-board integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its straight mount orientation for secure installation and experience seamless connectivity like never before. Explore our full range of connectors in the Products category for all your electronic component needs.