357-010-441-102

Heilind Number:EDA357-010-441-102
Manufacturer:EDAC
Manufacturer Number:357-010-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-441-102

Detailed Description

Enhance connectivity with this robust Card Edge Connector, designed for seamless integration in your PCB setup. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single row layout with 10 positions and a pitch of .156 inches, it allows for precise board-to-board connections. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for all your connectivity needs.