357-010-441-108

Heilind Number:EDA357-010-441-108
Manufacturer:EDAC
Manufacturer Number:357-010-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-441-108

Detailed Description

Enhance your circuit board connectivity with this versatile Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 10 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for any PCB setup.