357-010-441-168

Heilind Number:EDA357-010-441-168
Manufacturer:EDAC
Manufacturer Number:357-010-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-441-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a 5A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 10 positions, it offers efficient space utilization and seamless integration. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for your board-to-board connections. Its straight mount orientation is versatile for various applications, while the wide operating temperature range of -40 to 105 °C guarantees durability in any environment. Trust this high-quality connector for seamless power and data transmission in your electronic designs.