357-010-445-101

Heilind Number:EDA357-010-445-101
Manufacturer:EDAC
Manufacturer Number:357-010-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-445-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB setups. Crafted with durability in mind, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. Perfect for single-row configurations, it offers ten positions at a pitch of .156 inches, with a row spacing of .2 inches for efficient data transmission. Its 5A amperage rating ensures safe and steady power delivery, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various industrial applications. Elevate your connectivity solutions with this essential component.