357-010-445-102

Heilind Number:EDA357-010-445-102
Manufacturer:EDAC
Manufacturer Number:357-010-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-445-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with ten positions, ensuring seamless integration on your PCB. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Add this black-colored connector to your toolkit and experience enhanced functionality in your electronic setups.