357-010-445-112

Heilind Number:EDA357-010-445-112
Manufacturer:EDAC
Manufacturer Number:357-010-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-445-112

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row of ten positions and a pitch of .156 inches, this connector offers seamless integration for your electronic components. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various application environments. Elevate your connectivity solutions with this essential component.