357-010-447-102

Heilind Number:EDA357-010-447-102
Manufacturer:EDAC
Manufacturer Number:357-010-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-447-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout with 10 positions, offering optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for efficient board-to-board connections.