357-010-447-107

Heilind Number:EDA357-010-447-107
Manufacturer:EDAC
Manufacturer Number:357-010-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-447-107

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Featuring a sleek black finish, this connector ensures a secure fit and reliable performance. With a low amperage of 5 A, it is perfect for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single row design with 10 positions allows for efficient data transfer. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it offers precise installation. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your system with this essential component.