357-010-447-108

Heilind Number:EDA357-010-447-108
Manufacturer:EDAC
Manufacturer Number:357-010-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-447-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row layout with 10 positions and a .156-inch pitch, ensuring reliable data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for superior durability, while the Copper Alloy contacts guarantee optimal conductivity. With a low 5A amperage and wide operating temperature range of -40 to 105°C, it's perfect for various applications. Whether you're working on PCB assemblies or board-to-board connections, this connector is a must-have for your projects. Upgrade your setup with this essential component and experience seamless performance like never before.