357-010-447-158

Heilind Number:EDA357-010-447-158
Manufacturer:EDAC
Manufacturer Number:357-010-447-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-447-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-447-158

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with ten positions, ensuring optimal performance for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it not only offers a sleek appearance but also guarantees robust functionality. The contact material, made from copper alloy, ensures reliable conductivity in every use. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight or right-angle mounting, the versatile design accommodates your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Explore the possibilities with this essential component for your PCB connections.