357-010-447-178

Heilind Number:EDA357-010-447-178
Manufacturer:EDAC
Manufacturer Number:357-010-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-447-178

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and ten positions, it offers seamless compatibility for your board-to-board PCB setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it maintains stability even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.