357-010-453-101

Heilind Number:EDA357-010-453-101
Manufacturer:EDAC
Manufacturer Number:357-010-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-101

Detailed Description

Enhance connectivity in your circuit boards with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of ten positions, it ensures seamless integration in your PCB setup. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more in our PCB Connectors collection.