357-010-453-103

Heilind Number:EDA357-010-453-103
Manufacturer:EDAC
Manufacturer Number:357-010-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek black connector boasts a single row layout and offers 10 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it enables precise mating with your board. Whether for power or signal transmission, its 5A amperage rating guarantees stable operation. The right angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Trust in this essential component for seamless board-to-board connections in your electronic designs.