357-010-453-104

Heilind Number:EDA357-010-453-104
Manufacturer:EDAC
Manufacturer Number:357-010-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage rating of 5A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. With a single row layout and 10 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise connection. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Explore the endless possibilities and elevate your connectivity with this essential component.