357-010-453-107

Heilind Number:EDA357-010-453-107
Manufacturer:EDAC
Manufacturer Number:357-010-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a single row layout with 10 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery, with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precision in mounting, while the right-angle orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics and technology. Trust in its quality construction for seamless board-to-board connections in your projects.