357-010-453-108

Heilind Number:EDA357-010-453-108
Manufacturer:EDAC
Manufacturer Number:357-010-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power delivery, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contact material ensures reliable signal transmission, while the right angle mount orientation offers flexible installation options. With a single row layout and ten positions, it seamlessly integrates into your circuit board setup. Its .156-inch pitch and .2-inch row spacing provide precise alignment, and with an amperage rating of 5 A, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees exceptional performance and longevity, making it a must-have for your electronic projects.