357-010-453-158

Heilind Number:EDA357-010-453-158
Manufacturer:EDAC
Manufacturer Number:357-010-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-158

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimum performance, it features a single row with 10 contact positions, each crafted from durable Copper Alloy for reliable conductivity. The robust UL 94V-0 Thermoplastic Polyester housing ensures secure mounting, while the right-angle orientation offers versatile installation options. With a low pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for tight PCB layouts. Operating smoothly in a wide temperature range from -40 to 105 degrees Celsius, it guarantees consistent functionality even in harsh conditions. Elevate your electronics assembly with this essential component.