357-010-453-178

Heilind Number:EDA357-010-453-178
Manufacturer:EDAC
Manufacturer Number:357-010-453-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-453-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-453-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a 5A amperage capacity and features a single row layout with 10 positions for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise connectivity for your electronic components. Its right-angle mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your circuitry with this essential connector.