357-010-454-101

Heilind Number:EDA357-010-454-101
Manufacturer:EDAC
Manufacturer Number:357-010-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for efficient power transmission, it boasts a high amperage rating of 5 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures both strength and safety. The single-row design with 10 positions offers a streamlined setup, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation allows for seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Perfect for a variety of electronic applications, it's a must-have in any engineer's toolkit. Elevate your PCB designs with this essential component.