357-010-454-102

Heilind Number:EDA357-010-454-102
Manufacturer:EDAC
Manufacturer Number:357-010-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. Featuring a single row design and ten contact positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Its right-angle mount orientation makes installation a breeze, and with an amperage rating of 5A, it's suitable for a wide range of power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.