357-010-454-104

Heilind Number:EDA357-010-454-104
Manufacturer:EDAC
Manufacturer Number:357-010-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-104

Detailed Description

Enhance connectivity within your electronic devices using this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 10 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh environments. With a pitch of .156 inches and a row spacing of .2 inches, precise positioning is effortless. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various settings. Ideal for applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories, this component is a must-have for seamless electronic connectivity.