357-010-454-107

Heilind Number:EDA357-010-454-107
Manufacturer:EDAC
Manufacturer Number:357-010-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-107

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 10 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is a must-have for your projects. Elevate your connectivity game with this essential component.