357-010-454-112

Heilind Number:EDA357-010-454-112
Manufacturer:EDAC
Manufacturer Number:357-010-454-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-112

Detailed Description

Upgrade your PCB connections with our versatile Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a single row layout and a low pitch of .156 inches, it offers precise connectivity for up to 10 positions. The contact material, Copper Alloy, ensures reliable signal transmission, while the right-angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and electronic devices. Trust in our Connector for seamless and secure data transfer in your projects.