357-010-454-158

Heilind Number:EDA357-010-454-158
Manufacturer:EDAC
Manufacturer Number:357-010-454-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a high amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 10 positions, it offers ample space for your connections. The copper alloy contacts and .156 inch pitch deliver optimal signal transfer. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.